MMSZ5235B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 49 520
Unit Price: kr 1,38000
Datasheet

Direct


onsemi
In Stock: 11 400
Unit Price: kr 1,01000
Datasheet

Direct


onsemi
In Stock: 708
Unit Price: kr 1,29000
Datasheet

Direct


onsemi
In Stock: 4 435
Unit Price: kr 2,49000
Datasheet

Direct


onsemi
In Stock: 4 623
Unit Price: kr 4,24000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 1,94000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 18 612
Unit Price: kr 1,20000
Datasheet

Similar


Diodes Incorporated
In Stock: 8 807
Unit Price: kr 1,11000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr 0,35062
Datasheet

Similar


Diodes Incorporated
In Stock: 21 283
Unit Price: kr 2,12000
Datasheet

Similar


Diodes Incorporated
In Stock: 8 553
Unit Price: kr 1,01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 1,29000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5 887
Unit Price: kr 4,61000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 851
Unit Price: kr 3,32000
Datasheet
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5235B

DigiKey Part Number
MMSZ5235BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5235B
Description
DIODE ZENER 6.8V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes