


FDME905PT | |
|---|---|
DigiKey Part Number | FDME905PTFSTR-ND - Tape & Reel (TR) FDME905PTFSCT-ND - Cut Tape (CT) FDME905PTFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDME905PT |
Description | MOSFET P-CH 12V 8A MICROFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 8A (Ta) 2.1W (Ta) Surface Mount MicroFet 1.6x1.6 Thin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2315 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MicroFet 1.6x1.6 Thin | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,85000 | kr 9,85 |
| 10 | kr 6,17600 | kr 61,76 |
| 100 | kr 4,03510 | kr 403,51 |
| 500 | kr 3,11134 | kr 1 555,67 |
| 1 000 | kr 2,81375 | kr 2 813,75 |
| 2 000 | kr 2,56332 | kr 5 126,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 2,14227 | kr 10 711,35 |
| 10 000 | kr 1,98567 | kr 19 856,70 |
| Unit Price without VAT: | kr 9,85000 |
|---|---|
| Unit Price with VAT: | kr 12,31250 |











