
LE24LB642CSTL-TFM-H | |
|---|---|
DigiKey Part Number | 2156-LE24LB642CSTL-TFM-H-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LE24LB642CSTL-TFM-H |
Description | IC EEPROM 64KBIT I2C 400KHZ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 680000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 303 | kr 9,13462 | kr 2 767,79 |
| Unit Price without VAT: | kr 9,13462 |
|---|---|
| Unit Price with VAT: | kr 11,41828 |

