MBR1545CT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr 17,99000
Datasheet

Direct


SMC Diode Solutions
In Stock: 8 229
Unit Price: kr 11,72000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 720
Unit Price: kr 12,83000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: kr 2,36829
Datasheet

Direct


STMicroelectronics
In Stock: 954
Unit Price: kr 9,87000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr 11,26000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr 6,96400
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr 8,38264
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr 11,23836
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr 8,07354
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 3,10865
Datasheet
Diode Array 1 Pair Common Cathode 45 V 7.5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 45 V 7.5A Through Hole TO-220-3
TO-220-3

MBR1545CT

DigiKey Part Number
MBR1545CTOS-ND
Manufacturer
Manufacturer Product Number
MBR1545CT
Description
DIODE ARR SCHOTT 45V 7.5A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 45 V 7.5A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
7.5A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 158 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4 158In Stock
Ships from Rochester Electronics, LLC