LM319MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 9 509
Unit Price: kr 11,13000
Datasheet

Similar


STMicroelectronics
In Stock: 7 716
Unit Price: kr 8,39000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 600
Unit Price: kr 14,59697
Datasheet
Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM319MX

DigiKey Part Number
LM319MXFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM319MX
Description
IC COMPARATOR 2 GEN PUR 14SOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
LM319MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
DTL, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 30V, ±2.5V ~ 15V
Voltage - Input Offset (Max)
8mV @ ±15V
Current - Input Bias (Max)
1µA @ ±15V
Current - Output (Typ)
25mA
Current - Quiescent (Max)
12.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 130 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1 130In Stock
Ships from Flip Electronics