


FQD5N60CTM | |
|---|---|
DigiKey Part Number | FQD5N60CTMTR-ND - Tape & Reel (TR) FQD5N60CTMCT-ND - Cut Tape (CT) FQD5N60CTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD5N60CTM |
Description | MOSFET N-CH 600V 2.8A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.8A (Tc) 2.5W (Ta), 49W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 49W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,52000 | kr 17,52 |
| 10 | kr 11,15800 | kr 111,58 |
| 100 | kr 7,49550 | kr 749,55 |
| 500 | kr 5,92472 | kr 2 962,36 |
| 1 000 | kr 5,41930 | kr 5 419,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 4,55360 | kr 11 384,00 |
| 5 000 | kr 4,23775 | kr 21 188,75 |
| Unit Price without VAT: | kr 17,52000 |
|---|---|
| Unit Price with VAT: | kr 21,90000 |

