FJX2222ATF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 101 400
Unit Price: kr 1,28000
Datasheet

Direct


onsemi
In Stock: 2 930
Unit Price: kr 2,92000
Datasheet

Similar


onsemi
In Stock: 15 905
Unit Price: kr 1,64000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr 1,28000
Datasheet

Similar


onsemi
In Stock: 111 033
Unit Price: kr 1,37000
Datasheet

Similar


onsemi
In Stock: 7 607
Unit Price: kr 1,37000
Datasheet

Similar


onsemi
In Stock: 42 517
Unit Price: kr 1,55000
Datasheet

Similar


onsemi
In Stock: 6 478
Unit Price: kr 1,46000
Datasheet

Similar


onsemi
In Stock: 88 021
Unit Price: kr 1,28000
Datasheet

Similar


onsemi
In Stock: 6 761
Unit Price: kr 1,28000
Datasheet

Similar


onsemi
In Stock: 36 495
Unit Price: kr 1,46000
Datasheet

Similar


onsemi
In Stock: 472
Unit Price: kr 1,55000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr 1,37000
Datasheet

Similar


onsemi
In Stock: 2 713
Unit Price: kr 1,28000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 325 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJX2222ATF

DigiKey Part Number
FJX2222ATFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJX2222ATF
Description
TRANS NPN 40V 0.6A SOT-323
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 325 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
FJX2222ATF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
325 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 113 900 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

113 900In Stock
Ships from Flip Electronics