
TRBLU23-00300 | |
|---|---|
DigiKey Part Number | TRBLU23-00300-ND |
Manufacturer | |
Manufacturer Product Number | TRBLU23-00300 |
Description | RF TXRX MOD BLUETOOTHU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.0, Class 1 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 300kbps | |
Power - Output | 4dBm | |
Sensitivity | -84dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |


