
SDC-MSD40NBT | |
|---|---|
DigiKey Part Number | SDC-MSD40NBT-ND |
Manufacturer | |
Manufacturer Product Number | SDC-MSD40NBT |
Description | RF TXRX MODULE WIFI U.FL SMD |
Customer Reference | |
Detailed Description | WiFi 802.11a/b/g/n, Bluetooth v2.1 +EDR Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 4DQPSK, 64QAM, 8DPSK, BPSK, CCK, DSSS, GFSK, QPSK OFDM | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 17dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | BCM4329 | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | 92mA | |
Current - Transmitting | 270mA ~ 314mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | 60-SMD Module |

