
BD101LCC3 | |
|---|---|
DigiKey Part Number | 776-BD101LCC3-ND |
Manufacturer | |
Manufacturer Product Number | BD101LCC3 |
Description | IVO 10.1" DISPLAY + PCAP + KIT & |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color LCD I2C, LVDS 10.1" (256.54mm) 1280 x 800 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color LCD | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 10.1" (256.54mm) | |
Viewing Area | 216.96mm W x 135.60mm H | |
Backlight | - | |
Dot Pixels | 1280 x 800 | |
Interface | I2C, LVDS | |
Controller Type | - | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | 0.17mm W x 0.17mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 959,80000 | kr 2 959,80 |
| Unit Price without VAT: | kr 2 959,80000 |
|---|---|
| Unit Price with VAT: | kr 3 699,75000 |

