
B32924C3105M189 | |
|---|---|
DigiKey Part Number | 495-4963-2-ND - Tape & Reel (TR) 495-4963-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32924C3105M189 |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924C3105M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.433" W (31.50mm x 11.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,15000 | kr 18,15 |
| 10 | kr 12,19800 | kr 121,98 |
| 50 | kr 9,85300 | kr 492,65 |
| 100 | kr 9,12770 | kr 912,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr 7,49631 | kr 2 623,71 |
| 700 | kr 7,10937 | kr 4 976,56 |
| 1 050 | kr 6,91566 | kr 7 261,44 |
| 1 750 | kr 6,70089 | kr 11 726,56 |
| 2 450 | kr 6,57530 | kr 16 109,49 |
| 3 500 | kr 6,45449 | kr 22 590,72 |
| Unit Price without VAT: | kr 18,15000 |
|---|---|
| Unit Price with VAT: | kr 22,68750 |

