
G061168000 | |
|---|---|
DigiKey Part Number | 1601-1100-ND |
Manufacturer | |
Manufacturer Product Number | G061168000 |
Description | ADAPTER 10MM OD/30MM |
Customer Reference | |
Detailed Description | LINOS Microbench Adapter 10mm |
Datasheet | Datasheet |
EDA/CAD Models | G061168000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adapter | |
Length | 10mm | |
Outer Diameter | 30mm | |
Boreholes | - | |
Adjustment Range | - |

