Zener Diode 5.6 V 350 mW ±7.14% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V6A

DigiKey Part Number
5272-BZX84C5V6ATR-ND - Tape & Reel (TR)
5272-BZX84C5V6ACT-ND - Cut Tape (CT)
5272-BZX84C5V6ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V6A
Description
DIODE ZENER 5.6V 350MW SOT23
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 350 mW ±7.14% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7.14%
Power - Max
350 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,57000kr 1,57
10kr 0,97800kr 9,78
100kr 0,60530kr 60,53
500kr 0,43994kr 219,97
1 000kr 0,38624kr 386,24
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,31765kr 952,95
6 000kr 0,28297kr 1 697,82
9 000kr 0,26526kr 2 387,34
15 000kr 0,24535kr 3 680,25
21 000kr 0,23354kr 4 904,34
30 000kr 0,22205kr 6 661,50
75 000kr 0,19683kr 14 762,25
150 000kr 0,18123kr 27 184,50
300 000kr 0,16811kr 50 433,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,57000
Unit Price with VAT:kr 1,96250