
BAS21C | |
|---|---|
DigiKey Part Number | 5272-BAS21CTR-ND - Tape & Reel (TR) 5272-BAS21CCT-ND - Cut Tape (CT) 5272-BAS21CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21C |
Description | DIODE ARRAY GP 250V 200MA SOT23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,49000 | kr 2,49 |
| 10 | kr 1,53200 | kr 15,32 |
| 100 | kr 0,95220 | kr 95,22 |
| 500 | kr 0,70050 | kr 350,25 |
| 1 000 | kr 0,61894 | kr 618,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,51492 | kr 1 544,76 |
| 6 000 | kr 0,46239 | kr 2 774,34 |
| 9 000 | kr 0,43558 | kr 3 920,22 |
| 15 000 | kr 0,40544 | kr 6 081,60 |
| 21 000 | kr 0,38758 | kr 8 139,18 |
| 30 000 | kr 0,37022 | kr 11 106,60 |
| 75 000 | kr 0,33209 | kr 24 906,75 |
| 150 000 | kr 0,30853 | kr 46 279,50 |
| 300 000 | kr 0,29641 | kr 88 923,00 |
| Unit Price without VAT: | kr 2,49000 |
|---|---|
| Unit Price with VAT: | kr 3,11250 |

