Parametric Equivalent

S315SYGWA/S530-E2 | |
|---|---|
DigiKey Part Number | 1080-S315SYGWA/S530-E2-ND |
Manufacturer | |
Manufacturer Product Number | S315SYGWA/S530-E2 |
Description | DISP 7SEG 0.36" SGL YL-GRN 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Cathode 2V 20mA 0.551" H x 0.295" W x 0.331" D (14.00mm x 7.50mm x 8.40mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.551" H x 0.295" W x 0.331" D (14.00mm x 7.50mm x 8.40mm) | |
Digit/Alpha Size | 0.36" (9.14mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 3.2mcd | |
Wavelength - Peak | 575nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 10-DIP (0.200", 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | kr 5,45905 | kr 573,20 |
| Unit Price without VAT: | kr 5,45905 |
|---|---|
| Unit Price with VAT: | kr 6,82381 |

