Image for MV64539MP94 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV64539MP94

DigiKey Part Number
MV64539MP94EL-ND
Manufacturer
Manufacturer Product Number
MV64539MP94
Description
LED CBI 5MM BI-LVL GRN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 4) 2.2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MV64539MP94 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Green (x 4)
Wavelength - Peak
-
Configuration
2 High
Current
20mA
Millicandela Rating
28mcd
Viewing Angle
65°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.