
EAST10105RGBA0 | |
|---|---|
DigiKey Part Number | 1080-1549-2-ND - Tape & Reel (TR) 1080-1549-1-ND - Cut Tape (CT) 1080-1549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST10105RGBA0 |
Description | LED RGB CLEAR 4SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 1.95V Red, 2.95V Green, 2.95V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST10105RGBA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2.95V Green, 2.95V Blue | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,81000 | kr 5,81 |
| 10 | kr 4,00400 | kr 40,04 |
| 100 | kr 2,89630 | kr 289,63 |
| 500 | kr 2,40120 | kr 1 200,60 |
| 1 000 | kr 2,23854 | kr 2 238,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,10023 | kr 4 200,46 |
| 4 000 | kr 1,98284 | kr 7 931,36 |
| 6 000 | kr 1,92266 | kr 11 535,96 |
| 10 000 | kr 1,85466 | kr 18 546,60 |
| 14 000 | kr 1,81422 | kr 25 399,08 |
| 20 000 | kr 1,77478 | kr 35 495,60 |
| 50 000 | kr 1,68773 | kr 84 386,50 |
| Unit Price without VAT: | kr 5,81000 |
|---|---|
| Unit Price with VAT: | kr 7,26250 |











