
95-21SUBC/S400-A4/TR10 | |
|---|---|
DigiKey Part Number | 1080-1567-2-ND - Tape & Reel (TR) 1080-1567-1-ND - Cut Tape (CT) 1080-1567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95-21SUBC/S400-A4/TR10 |
Description | LED BLUE CLR ZBEND SMD BOT ENT |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 2.00mm W | |
Height (Max) | 2.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,29000 | kr 5,29 |
| 10 | kr 3,66700 | kr 36,67 |
| 100 | kr 2,64660 | kr 264,66 |
| 500 | kr 2,18808 | kr 1 094,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,03755 | kr 2 037,55 |
| 2 000 | kr 1,90951 | kr 3 819,02 |
| 3 000 | kr 1,84381 | kr 5 531,43 |
| 5 000 | kr 1,76953 | kr 8 847,65 |
| 7 000 | kr 1,72533 | kr 12 077,31 |
| 10 000 | kr 1,68219 | kr 16 821,90 |
| Unit Price without VAT: | kr 5,29000 |
|---|---|
| Unit Price with VAT: | kr 6,61250 |

