Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 1.110" H (11.13mm x 28.19mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 1.110" H (11.13mm x 28.19mm)
Supporting your Project: Printed Circuit Board Solutions

WSBH-4-01

DigiKey Part Number
RPC5430-ND
Manufacturer
Manufacturer Product Number
WSBH-4-01
Description
CBL CLIP WIRE SADDLE FIR TREE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Fir Tree, Blind Hole 0.438" L x 1.110" H (11.13mm x 28.19mm)
Datasheet
 Datasheet
EDA/CAD Models
WSBH-4-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
0.438" L x 1.110" H (11.13mm x 28.19mm)
Mounting Type
Fir Tree, Blind Hole
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.610" (15.50mm)
Width
0.219" (5.56mm)
Height
1.400" (35.56mm)
Panel Hole Size
0.438" x 0.328" (11.13mm x 8.33mm), Rectangular
Material Thickness
0.085" (2.16mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 098
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 3,69000kr 3,69
10kr 3,12800kr 31,28
25kr 2,92680kr 73,17
50kr 2,78660kr 139,33
100kr 2,65370kr 265,37
250kr 2,48720kr 621,80
500kr 2,36854kr 1 184,27
1 000kr 2,25524kr 2 255,24
3 000kr 2,08694kr 6 260,82
Manufacturers Standard Package
Unit Price without VAT:kr 3,69000
Unit Price with VAT:kr 4,61250