



V-1030 | |
|---|---|
DigiKey Part Number | RPC1282-ND |
Manufacturer | |
Manufacturer Product Number | V-1030 |
Description | CBL CLIP U-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Black Fastener 2.250" ~ 2.750" (57.15mm ~ 69.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | V-1030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 2.250" ~ 2.750" (57.15mm ~ 69.85mm) | |
Mounting Type | Fastener | |
Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Length | 2.610" (66.29mm) | |
Width | 1.500" (38.10mm) | |
Height | 2.440" (61.98mm) | |
Panel Hole Size | 0.156" (3.96mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | #6 (M3.5) | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 52,32000 | kr 52,32 |
| 10 | kr 44,45500 | kr 444,55 |
| 25 | kr 41,67240 | kr 1 041,81 |
| 50 | kr 39,67940 | kr 1 983,97 |
| 100 | kr 37,78510 | kr 3 778,51 |
| 250 | kr 35,41912 | kr 8 854,78 |
| 500 | kr 33,72930 | kr 16 864,65 |
| 1 000 | kr 32,12068 | kr 32 120,68 |
| 2 500 | kr 30,11192 | kr 75 279,80 |
| Unit Price without VAT: | kr 52,32000 |
|---|---|
| Unit Price with VAT: | kr 65,40000 |

