


TNM4-8-12.7-3 | |
|---|---|
DigiKey Part Number | TNM4-8-12.7-3-ND |
Manufacturer | |
Manufacturer Product Number | TNM4-8-12.7-3 |
Description | ROUND STANDOFF M4 NYLON 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4 Nylon, Brass Insert 0.500" (12.70mm) 1/2" Natural |
EDA/CAD Models | TNM4-8-12.7-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.972" (24.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 55,10000 | kr 55,10 |
| 5 | kr 47,18400 | kr 235,92 |
| 10 | kr 44,37500 | kr 443,75 |
| 25 | kr 41,12680 | kr 1 028,17 |
| 50 | kr 38,97200 | kr 1 948,60 |
| 100 | kr 37,04160 | kr 3 704,16 |
| 300 | kr 34,38770 | kr 10 316,31 |
| 500 | kr 33,30242 | kr 16 651,21 |
| 1 000 | kr 31,96296 | kr 31 962,96 |
| Unit Price without VAT: | kr 55,10000 |
|---|---|
| Unit Price with VAT: | kr 68,87500 |

