Round Standoff Threaded #8-32 Nylon, Brass Insert 1.500" (38.10mm) 1 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #8-32 Nylon, Brass Insert 1.500" (38.10mm) 1 1/2" Natural
Supporting your Project: Printed Circuit Board Solutions

TN6-24-832-1

DigiKey Part Number
RPC3259-ND
Manufacturer
Manufacturer Product Number
TN6-24-832-1
Description
RND STANDOFF #8-32 NYLON 1 1/2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Nylon, Brass Insert 1.500" (38.10mm) 1 1/2" Natural
Datasheet
 Datasheet
EDA/CAD Models
TN6-24-832-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.500" (38.10mm) 1 1/2"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 52,82000kr 52,82
5kr 45,25000kr 226,25
10kr 42,55000kr 425,50
25kr 39,42640kr 985,66
50kr 37,35000kr 1 867,50
100kr 35,49250kr 3 549,25
300kr 32,93957kr 9 881,87
500kr 31,89546kr 15 947,73
1 000kr 30,60700kr 30 607,00
Manufacturers Standard Package
Unit Price without VAT:kr 52,82000
Unit Price with VAT:kr 66,02500