


SPNW-16 | |
|---|---|
DigiKey Part Number | SPNW-16-ND |
Manufacturer | |
Manufacturer Product Number | SPNW-16 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPNW-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black, Silver | |
Length | - | |
Width | 0.750" (19.05mm) | |
Height | - | |
Panel Hole Size | 0.409" (10.39mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Neoprene Protective Coating | |
Screw Size | 3/8" (M10) | |
Bundle Center to Mounting Center | 1.060" (26.92mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 12,12320 | kr 1 212,32 |
| Unit Price without VAT: | kr 12,12320 |
|---|---|
| Unit Price with VAT: | kr 15,15400 |

