


LCCBS-TF-12-01 | |
|---|---|
DigiKey Part Number | RPC1986-ND |
Manufacturer | |
Manufacturer Product Number | LCCBS-TF-12-01 |
Description | BRD SPT SNAP LCK SRW MNT 20.24MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Screw Mount Nylon 0.797" (20.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Screw Mount | |
Between Board Height | 0.797" (20.24mm) | |
Length - Overall | 1.017" (25.83mm) | |
Support Hole Diameter | 0.187" (4.75mm) 3/16" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | 6-32 Thread, Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,81000 | kr 5,81 |
| 5 | kr 4,83400 | kr 24,17 |
| 10 | kr 4,48400 | kr 44,84 |
| 25 | kr 4,09320 | kr 102,33 |
| 50 | kr 3,83280 | kr 191,64 |
| 100 | kr 3,60130 | kr 360,13 |
| 250 | kr 3,33164 | kr 832,91 |
| 500 | kr 3,15302 | kr 1 576,51 |
| 1 000 | kr 2,99311 | kr 2 993,11 |
| Unit Price without VAT: | kr 5,81000 |
|---|---|
| Unit Price with VAT: | kr 7,26250 |

