




LNCBS-3-01 | |
|---|---|
DigiKey Part Number | RPC1992-ND |
Manufacturer | |
Manufacturer Product Number | LNCBS-3-01 |
Description | BRD SPT SNAP FIT/LOCK NYLN 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | LNCBS-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 1.118" (28.40mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,88000 | kr 3,88 |
| 5 | kr 3,19200 | kr 15,96 |
| 10 | kr 2,96200 | kr 29,62 |
| 25 | kr 2,69040 | kr 67,26 |
| 50 | kr 2,51340 | kr 125,67 |
| 100 | kr 2,35560 | kr 235,56 |
| 250 | kr 2,17348 | kr 543,37 |
| 500 | kr 2,05244 | kr 1 026,22 |
| 1 000 | kr 1,94438 | kr 1 944,38 |
| Unit Price without VAT: | kr 3,88000 |
|---|---|
| Unit Price with VAT: | kr 4,85000 |

