



LCBS-3-HT | |
|---|---|
DigiKey Part Number | LCBS-3-HT-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-3-HT |
Description | BOARD SPT SNAP LOCK NYLON 3/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-3-HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.917" (23.30mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.055" ~ 0.080" (1.40mm ~ 2.03mm) | |
Features | High Temperature, Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,26000 | kr 5,26 |
| 10 | kr 4,47500 | kr 44,75 |
| 25 | kr 4,19280 | kr 104,82 |
| 50 | kr 3,98980 | kr 199,49 |
| 100 | kr 3,79960 | kr 379,96 |
| 250 | kr 3,56120 | kr 890,30 |
| 500 | kr 3,39088 | kr 1 695,44 |
| 1 000 | kr 3,22886 | kr 3 228,86 |
| 3 000 | kr 2,98795 | kr 8 963,85 |
| Unit Price without VAT: | kr 5,26000 |
|---|---|
| Unit Price with VAT: | kr 6,57500 |

