Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KN6C----B5-L-21

DigiKey Part Number
145-KN6C----B5-L-21-ND
Manufacturer
Manufacturer Product Number
KN6C----B5-L-21
Description
BALL KNOB 1.610 IN DIAMETER WITH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 3/8"-16 Shaft with No Indicator Polypropylene Black
Datasheet
 Datasheet
EDA/CAD Models
KN6C----B5-L-21 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Style
Ball
Type
Smooth
Shaft Size
3/8"-16
Diameter
1.630" (41.40mm)
Height
1.540" (39.12mm)
Indicator
No Indicator
Material
Polypropylene
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 28,14000kr 28,14
5kr 23,89800kr 119,49
10kr 22,40300kr 224,03
25kr 20,66440kr 516,61
50kr 19,51300kr 975,65
200kr 17,56200kr 3 512,40
400kr 16,73713kr 6 694,85
600kr 16,29517kr 9 777,10
1 000kr 15,77708kr 15 777,08
Manufacturers Standard Package
Unit Price without VAT:kr 28,14000
Unit Price with VAT:kr 35,17500