
KNH10HEX4P4---- | |
|---|---|
DigiKey Part Number | 145-KNH10HEX4P4-----ND |
Manufacturer | |
Manufacturer Product Number | KNH10HEX4P4---- |
Description | SELF-ASSEMBLY 4 ARM KNOB 1.750 I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob #10 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KNH10HEX4P4---- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | #10 | |
Diameter | 1.750" (44.45mm) | |
Height | 1.040" (26.42mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,99000 | kr 17,99 |
| 5 | kr 15,17000 | kr 75,85 |
| 10 | kr 14,18200 | kr 141,82 |
| 25 | kr 13,04320 | kr 326,08 |
| 50 | kr 12,28660 | kr 614,33 |
| 100 | kr 11,61210 | kr 1 161,21 |
| 250 | kr 10,82720 | kr 2 706,80 |
| Unit Price without VAT: | kr 17,99000 |
|---|---|
| Unit Price with VAT: | kr 22,48750 |

