



FTH-11-8-01 | |
|---|---|
DigiKey Part Number | RPC3990-ND |
Manufacturer | |
Manufacturer Product Number | FTH-11-8-01 |
Description | CABLE TIE HLDR SNGL SCREW #8 NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | FTH-11-8-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 1.29" L x 0.75" W x 0.18" H (32.8mm x 19.1mm x 4.5mm) | |
For Use With/Related Products | WIT-18 through -60 and QTE-18 through -50 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,00000 | kr 6,00 |
| 10 | kr 5,10200 | kr 51,02 |
| 25 | kr 4,78320 | kr 119,58 |
| 50 | kr 4,55440 | kr 227,72 |
| 100 | kr 4,33660 | kr 433,66 |
| 300 | kr 4,01310 | kr 1 203,93 |
| 500 | kr 3,87086 | kr 1 935,43 |
| 1 000 | kr 3,68587 | kr 3 685,87 |
| 2 500 | kr 3,45507 | kr 8 637,68 |
| Unit Price without VAT: | kr 6,00000 |
|---|---|
| Unit Price with VAT: | kr 7,50000 |

