Cable Clip, Wire Saddle Natural DIN Rail/Metal Rail 0.444" L x 0.142" H (11.30mm x 3.61mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural DIN Rail/Metal Rail 0.444" L x 0.142" H (11.30mm x 3.61mm)
Supporting your Project: Printed Circuit Board Solutions

DRCG-LWS01

DigiKey Part Number
RPC5999-ND
Manufacturer
Manufacturer Product Number
DRCG-LWS01
Description
CBL CLIP WIRE SADDLE DIN RAIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural DIN Rail/Metal Rail 0.444" L x 0.142" H (11.30mm x 3.61mm)
Datasheet
 Datasheet
EDA/CAD Models
DRCG-LWS01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
-
Opening Size
0.444" L x 0.142" H (11.30mm x 3.61mm)
Mounting Type
DIN Rail/Metal Rail
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.610" (15.50mm)
Width
-
Height
0.594" (15.08mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 969
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 2,31000kr 2,31
10kr 1,97500kr 19,75
25kr 1,85280kr 46,32
50kr 1,76600kr 88,30
100kr 1,68110kr 168,11
250kr 1,57560kr 393,90
500kr 1,50030kr 750,15
1 000kr 1,42851kr 1 428,51
3 000kr 1,32185kr 3 965,55
Manufacturers Standard Package
Unit Price without VAT:kr 2,31000
Unit Price with VAT:kr 2,88750