



DLCBS-14-19 | |
|---|---|
DigiKey Part Number | DLCBS-14-19-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS-14-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS-14-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.535" (39.00mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,91000 | kr 5,91 |
| 5 | kr 4,90800 | kr 24,54 |
| 10 | kr 4,56700 | kr 45,67 |
| 25 | kr 4,16680 | kr 104,17 |
| 50 | kr 3,90120 | kr 195,06 |
| 100 | kr 3,66490 | kr 366,49 |
| 250 | kr 3,39180 | kr 847,95 |
| 500 | kr 3,21004 | kr 1 605,02 |
| 1 000 | kr 3,04755 | kr 3 047,55 |
| Unit Price without VAT: | kr 5,91000 |
|---|---|
| Unit Price with VAT: | kr 7,38750 |

