


D9/16A | |
|---|---|
DigiKey Part Number | RPC5997-ND |
Manufacturer | |
Manufacturer Product Number | D9/16A |
Description | CONN COVER RED CIRCULAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Red |
EDA/CAD Models | D9/16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connector with 9/16" External Thread | |
Shell Size - Insert | - | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,11000 | kr 1,11 |
| 10 | kr 0,97800 | kr 9,78 |
| 25 | kr 0,91520 | kr 22,88 |
| 50 | kr 0,87280 | kr 43,64 |
| 100 | kr 0,83040 | kr 83,04 |
| 250 | kr 0,77840 | kr 194,60 |
| 500 | kr 0,74110 | kr 370,55 |
| 1 000 | kr 0,70558 | kr 705,58 |
| 2 500 | kr 0,66138 | kr 1 653,45 |
| Unit Price without VAT: | kr 1,11000 |
|---|---|
| Unit Price with VAT: | kr 1,38750 |


