Standard, Locking Natural 1.38" (35.00mm) 0.126" (3.20mm) 30 lbs (13.61 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 1.38" (35.00mm) 0.126" (3.20mm) 30 lbs (13.61 kg)
Supporting your Project: Printed Circuit Board Solutions

CT009A

DigiKey Part Number
RPC3709-ND
Manufacturer
Manufacturer Product Number
CT009A
Description
CBL TIE LOCKING NAT 30LB 5.59"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 1.38" (35.00mm) 0.126" (3.20mm) 30 lbs (13.61 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
5.5"
Bundle Diameter
1.38" (35.00mm)
Width
0.126" (3.20mm)
Length - Actual
0.466' (142.00mm, 5.59")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
30 lbs (13.61 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 800
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
100kr 0,56750kr 56,75
200kr 0,54025kr 108,05
300kr 0,52470kr 157,41
500kr 0,50618kr 253,09
700kr 0,49430kr 346,01
1 000kr 0,48201kr 482,01
2 500kr 0,45175kr 1 129,38
5 000kr 0,43014kr 2 150,70
10 000kr 0,40959kr 4 095,90
Manufacturers Standard Package
Unit Price without VAT:kr 0,56750
Unit Price with VAT:kr 0,70938