
50M020040H006 | |
|---|---|
DigiKey Part Number | 145-50M020040H006-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040H006 |
Description | MACH SCREW FLAT SLOTTED M2X0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M020040H006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.173" (4.40mm) | |
Head Height | 0.047" (1.20mm) | |
Length - Below Head | 0.189" (4.80mm) | |
Length - Overall | 0.236" (6.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,29000 | kr 1,29 |
| 5 | kr 1,01400 | kr 5,07 |
| 10 | kr 0,94100 | kr 9,41 |
| 25 | kr 0,84880 | kr 21,22 |
| 50 | kr 0,78800 | kr 39,40 |
| 100 | kr 0,73350 | kr 73,35 |
| 250 | kr 0,67136 | kr 167,84 |
| 500 | kr 0,63020 | kr 315,10 |
| 1 000 | kr 0,59347 | kr 593,47 |
| Unit Price without VAT: | kr 1,29000 |
|---|---|
| Unit Price with VAT: | kr 1,61250 |

