
3837516200SDB | |
|---|---|
DigiKey Part Number | 145-3837516200SDB-ND |
Manufacturer | |
Manufacturer Product Number | 3837516200SDB |
Description | THREADED STUD, 3/8-16 THREAD, 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Set Screw Drive Nylon |
EDA/CAD Models | 3837516200SDB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,97000 | kr 9,97 |
| 5 | kr 8,36000 | kr 41,80 |
| 10 | kr 7,79700 | kr 77,97 |
| 25 | kr 7,14160 | kr 178,54 |
| 50 | kr 6,70620 | kr 335,31 |
| 100 | kr 6,31770 | kr 631,77 |
| 250 | kr 5,86684 | kr 1 466,71 |
| 500 | kr 5,56788 | kr 2 783,94 |
| 1 000 | kr 5,30012 | kr 5 300,12 |
| Unit Price without VAT: | kr 9,97000 |
|---|---|
| Unit Price with VAT: | kr 12,46250 |

