
3825020150SD | |
|---|---|
DigiKey Part Number | 145-3825020150SD-ND |
Manufacturer | |
Manufacturer Product Number | 3825020150SD |
Description | THREADED STUD, 1/4-20 THREAD, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Set Screw Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Set Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,60000 | kr 3,60 |
| 5 | kr 3,00800 | kr 15,04 |
| 10 | kr 2,78700 | kr 27,87 |
| 25 | kr 2,53560 | kr 63,39 |
| 50 | kr 2,36580 | kr 118,29 |
| 100 | kr 2,21810 | kr 221,81 |
| 250 | kr 2,04504 | kr 511,26 |
| 500 | kr 1,93064 | kr 965,32 |
| 1 000 | kr 1,82840 | kr 1 828,40 |
| Unit Price without VAT: | kr 3,60000 |
|---|---|
| Unit Price with VAT: | kr 4,50000 |

