
27AMR0940375 | |
|---|---|
DigiKey Part Number | RPC10116-ND |
Manufacturer | |
Manufacturer Product Number | 27AMR0940375 |
Description | BARBED FASTENER 0.094" NYLO NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.094" (2.39mm) 3/32" Barbed Fastener 0.070" ~ 0.290" (1.78mm ~ 7.37mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27AMR0940375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | 0.094" (2.39mm) 3/32" | |
Rivet Length | 0.375" (9.53mm) 3/8" | |
Head Diameter | 0.354" (8.99mm) | |
Head Height | 0.062" (1.58mm) | |
Hole Diameter | - | |
Grip Range | 0.070" ~ 0.290" (1.78mm ~ 7.37mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,68000 | kr 2,68 |
| 5 | kr 2,19600 | kr 10,98 |
| 10 | kr 2,03000 | kr 20,30 |
| 25 | kr 1,84520 | kr 46,13 |
| 50 | kr 1,71980 | kr 85,99 |
| 100 | kr 1,60820 | kr 160,82 |
| 250 | kr 1,48000 | kr 370,00 |
| 500 | kr 1,39492 | kr 697,46 |
| 1 000 | kr 1,31880 | kr 1 318,80 |
| Unit Price without VAT: | kr 2,68000 |
|---|---|
| Unit Price with VAT: | kr 3,35000 |

