
23SWRC250500 | |
|---|---|
DigiKey Part Number | 145-23SWRC250500-ND |
Manufacturer | |
Manufacturer Product Number | 23SWRC250500 |
Description | CBL CLIP WIRE SADDLE SPLIT ARROW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Split Arrowhead 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Split Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.437" (11.10mm) | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.125" (0.76mm ~ 3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,88000 | kr 3,88 |
| 10 | kr 3,28500 | kr 32,85 |
| 25 | kr 3,07440 | kr 76,86 |
| 50 | kr 2,92860 | kr 146,43 |
| 100 | kr 2,78840 | kr 278,84 |
| 250 | kr 2,61344 | kr 653,36 |
| 500 | kr 2,48850 | kr 1 244,25 |
| 1 000 | kr 2,36956 | kr 2 369,56 |
| 3 000 | kr 2,19268 | kr 6 578,04 |
| Unit Price without VAT: | kr 3,88000 |
|---|---|
| Unit Price with VAT: | kr 4,85000 |

