Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13SP200

DigiKey Part Number
145-13SP200-ND
Manufacturer
Manufacturer Product Number
13SP200
Description
ROUND SPACER NYLON 1"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural
Datasheet
 Datasheet
EDA/CAD Models
13SP200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 800
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 2,58000kr 2,58
5kr 2,16000kr 10,80
10kr 2,00200kr 20,02
25kr 1,81600kr 45,40
50kr 1,69220kr 84,61
100kr 1,58240kr 158,24
250kr 1,45600kr 364,00
500kr 1,37204kr 686,02
1 000kr 1,29712kr 1 297,12
Manufacturers Standard Package
Unit Price without VAT:kr 2,58000
Unit Price with VAT:kr 3,22500