


13SP054 | |
|---|---|
DigiKey Part Number | RPC6697-ND |
Manufacturer | |
Manufacturer Product Number | 13SP054 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.438" (11.13mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,29000 | kr 1,29 |
| 5 | kr 1,01400 | kr 5,07 |
| 10 | kr 0,94100 | kr 9,41 |
| 25 | kr 0,84880 | kr 21,22 |
| 50 | kr 0,78980 | kr 39,49 |
| 100 | kr 0,73540 | kr 73,54 |
| 250 | kr 0,67320 | kr 168,30 |
| 500 | kr 0,63204 | kr 316,02 |
| 1 000 | kr 0,59523 | kr 595,23 |
| Unit Price without VAT: | kr 1,29000 |
|---|---|
| Unit Price with VAT: | kr 1,61250 |


