
10750 | |
|---|---|
DigiKey Part Number | 145-10750-ND |
Manufacturer | |
Manufacturer Product Number | 10750 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.591" (15.01mm) | |
Diameter - Inside | 10.0mm | |
Diameter - Outside | 11.8mm | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,92000 | kr 0,92 |
| 5 | kr 0,70200 | kr 3,51 |
| 10 | kr 0,64600 | kr 6,46 |
| 25 | kr 0,58320 | kr 14,58 |
| 50 | kr 0,54260 | kr 27,13 |
| 100 | kr 0,50380 | kr 50,38 |
| 250 | kr 0,45988 | kr 114,97 |
| 500 | kr 0,43090 | kr 215,45 |
| 1 000 | kr 0,40497 | kr 404,97 |
| Unit Price without VAT: | kr 0,92000 |
|---|---|
| Unit Price with VAT: | kr 1,15000 |

