1/4"-20 Binding Head Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4"-20 Binding Head Phillips Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

012520WF050

DigiKey Part Number
RPC7329-ND
Manufacturer
Manufacturer Product Number
012520WF050
Description
BINDING HEAD PHILLIPS 1/4"-20
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4"-20 Binding Head Phillips Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Binding Head
Drive Type
Phillips
Features
-
Thread Size
1/4"-20
Head Diameter
0.391" (9.93mm)
Head Height
0.205" (5.21mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.705" (17.91mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 632
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 1,48000kr 1,48
5kr 1,21800kr 6,09
10kr 1,12600kr 11,26
25kr 1,01880kr 25,47
50kr 0,94660kr 47,33
100kr 0,88210kr 88,21
250kr 0,80864kr 202,16
500kr 0,75974kr 379,87
1 000kr 0,71619kr 716,19
Manufacturers Standard Package
Unit Price without VAT:kr 1,48000
Unit Price with VAT:kr 1,85000