
010632W037PC | |
|---|---|
DigiKey Part Number | RPC7898-ND |
Manufacturer | |
Manufacturer Product Number | 010632W037PC |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Polycarbonate |
Datasheet | Datasheet |
EDA/CAD Models | 010632W037PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.263" (6.68mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.559" (14.20mm) | |
Material | Polycarbonate | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,37000 | kr 6,37 |
| 5 | kr 5,33400 | kr 26,67 |
| 10 | kr 4,95500 | kr 49,55 |
| 25 | kr 4,52120 | kr 113,03 |
| 50 | kr 4,23700 | kr 211,85 |
| 100 | kr 3,98230 | kr 398,23 |
| 250 | kr 3,68708 | kr 921,77 |
| 500 | kr 3,49108 | kr 1 745,54 |
| 1 000 | kr 3,31569 | kr 3 315,69 |
| Unit Price without VAT: | kr 6,37000 |
|---|---|
| Unit Price with VAT: | kr 7,96250 |

