Round Spacer Unthreaded #4 Acetal 0.591" (15.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Acetal 0.591" (15.00mm) Black
005289059905
005289059905
Supporting your Project: Printed Circuit Board Solutions

005289059905

DigiKey Part Number
RPC3377-ND
Manufacturer
Manufacturer Product Number
005289059905
Description
ROUND SPACER #4 ACETAL 15MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Acetal 0.591" (15.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
005289059905 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.122" (3.10mm)
Diameter - Outside
0.197" (5.00mm)
Between Board Height
0.591" (15.00mm)
Length - Overall
0.591" (15.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 2,49000kr 2,49
5kr 2,06600kr 10,33
10kr 1,91900kr 19,19
25kr 1,73840kr 43,46
50kr 1,62020kr 81,01
100kr 1,51510kr 151,51
250kr 1,39328kr 348,32
500kr 1,31262kr 656,31
1 000kr 1,24065kr 1 240,65
Manufacturers Standard Package
Unit Price without VAT:kr 2,49000
Unit Price with VAT:kr 3,11250