TSX-3225 16.0000MF20G-C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr 2,20879
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr 5,60232
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr 2,11738
Datasheet
16 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 16.0000MF20G-C

DigiKey Part Number
TSX-322516.0000MF20G-C-ND
Manufacturer
Manufacturer Product Number
TSX-3225 16.0000MF20G-C
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 16.0000MF20G-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSX-3225 16.0000MF20G-C0EPSON0114-TSX-322516.0000MF20G-C0TR-NDkr 2,20879Parametric Equivalent
TSX-3225 16.0000MF20G-C3EPSON0TSX-322516.0000MF20G-C3-NDkr 5,60232Parametric Equivalent
TSX-3225 16.0000MF20G-C6EPSON0114-TSX-322516.0000MF20G-C6TR-NDkr 2,11738Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Strip
QuantityUnit PriceExt Price
100kr 5,60250kr 560,25
Unit Price without VAT:kr 5,60250
Unit Price with VAT:kr 7,00313