
TG2520SMN 26.0000M-TCGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN26.0000M-TCGNNM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 26.0000M-TCGNNM3 |
Description | XTAL OSC TCXO 26.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case 4-SMD, No Lead |
Mfr | Supplier Device Package 4-SMD (2.5x2) |
Packaging Tape & Reel (TR) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Part Status Active | Height - Seated (Max) 0.031" (0.80mm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 22,61068 | kr 5 652,67 |
| Unit Price without VAT: | kr 22,61068 |
|---|---|
| Unit Price with VAT: | kr 28,26335 |

