Similar

SG7050CBN 106.250000M-TJGA3 | |
|---|---|
DigiKey Part Number | SER4008TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG7050CBN 106.250000M-TJGA3 |
Description | XTAL OSC XO 106.2500MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 11mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.059" (1.50mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8018CA 106.2500M-TJHSA0 | EPSON | 0 | SG-8018CA106.2500M-TJHSA0-ND | kr 6,49610 | Similar |


