SG-8101CG 25.0000M-TBGSA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr 41,17692
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr 45,41120
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr 18,48614
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr 45,41120
Datasheet
25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8101CG 25.0000M-TBGSA0

DigiKey Part Number
114-SG-8101CG25.0000M-TBGSA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8101CG 25.0000M-TBGSA0
Description
XTAL OSC XO 25.0000MHZ SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±15ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
6.8mA (Typ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (2.5x2)
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
1.1µA (Typ)
Output
CMOS
Base Product Number
Voltage - Supply
1.8V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8101CG 25.0000M-TBGSA3EPSON0114-SG-8101CG25.0000M-TBGSA3TR-NDkr 41,17692Parametric Equivalent
SG-8101CG 25.0000M-TBGSABEPSON0SG-8101CG25.0000M-TBGSAB-NDkr 45,41120Parametric Equivalent
SG-8101CG 25.0000M-TBGSB0EPSON0114-SG-8101CG25.0000M-TBGSB0TR-NDkr 18,48614Parametric Equivalent
SG-8101CG 25.0000M-TBGSBBEPSON0114-SG-8101CG25.0000M-TBGSBB-NDkr 45,41120Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 18,97231kr 18 972,31
Manufacturers Standard Package
Unit Price without VAT:kr 18,97231
Unit Price with VAT:kr 23,71539