
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPSON | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Controller | |
Applications | Video Display | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 3.0V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP13 (10x10) | |
Base Product Number |

