Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-20H 30.0000MF20X-W3 | |
|---|---|
DigiKey Part Number | 114-FA-20H30.0000MF20X-W3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-20H 30.0000MF20X-W3 |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 30.0000MF20X-W | EPSON | 0 | FA-20H30.0000MF20X-W-ND | kr 8,95610 | Parametric Equivalent |
| FA-20H 30.0000MF20X-W0 | EPSON | 179 | SER4246CT-ND | kr 5,84000 | Parametric Equivalent |
| FA-20H 30.0000MF20X-W5 | EPSON | 0 | 114-FA-20H30.0000MF20X-W5TR-ND | kr 3,56172 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 8,51804 | kr 2 129,51 |
| Unit Price without VAT: | kr 8,51804 |
|---|---|
| Unit Price with VAT: | kr 10,64755 |


